Super micro Computer, Inc MBD-X11SSH-GF-1585L Motherboards
Motherboard, Intel CPU 64GB DDR4 1000Mbps

MBD-X11SSH-GF-1585L Super micro Computer, Inc
Motherboard, Intel CPU 64GB DDR4 1000Mbps
Part Status | Active |
HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Type | Motherboard |
Form Factor | Micro-ATX |
Processor Type | Intel |
Chipset Type | Intel C236 |
BIOS | AMI UEFI 128Mb |
Number of System Memory | 4 |
System Memory Socket Type | SODIMM |
System Memory Maximum Size | 64GB |
System Memory Type | DDR4 |
On Board Graphic Card | Yes |
On Board Ethernet Card | Yes |
Ethernet Controller Type | Intel I350 |
Ethernet Speed | 1000Mbps |
Ethernet Card Number of Connectors | 2 |
USB | 13 |
SATA | 6 |
PATA | 0 |
AGP | 0 |
PCI | 0 |
CompactPCI Support | No |
Slot Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 50 |
Product Length (mm) | 243.8 |
Product Depth (mm) | 243.8 |
Please Login or Create an Account to access the BOM tool.
MBD-X11SSH-GF-1585L Super micro Computer, Inc
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Motherboard, Intel CPU 64GB DDR4 1000Mbps
Part Status | Active |
HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Type | Motherboard |
Form Factor | Micro-ATX |
Processor Type | Intel |
Chipset Type | Intel C236 |
BIOS | AMI UEFI 128Mb |
Number of System Memory | 4 |
System Memory Socket Type | SODIMM |
System Memory Maximum Size | 64GB |
System Memory Type | DDR4 |
On Board Graphic Card | Yes |
On Board Ethernet Card | Yes |
Ethernet Controller Type | Intel I350 |
Ethernet Speed | 1000Mbps |
Ethernet Card Number of Connectors | 2 |
USB | 13 |
SATA | 6 |
PATA | 0 |
AGP | 0 |
PCI | 0 |
CompactPCI Support | No |
Slot Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 50 |
Product Length (mm) | 243.8 |
Product Depth (mm) | 243.8 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers