SKS KontakttechnikMBI 1 BLUE

Conn Binding Post F 1 POS Solder ST Panel Mount 1 Port

Performing testing? Have an abnormal connection which needs to be made? This binding post MBI 1 BLUE test terminal block from SKS Kontakttechnik will make it possible to perform testing. This SKT connector's a single contact that is made out of beryllium copper and plated with tin. It has a straight body orientation. It has a socket type gender. This connector has a single port. This device has a maximum current rating of 6 A. MBI 1 BLUE is housed in blue polyamide. It uses the solder termination method. This test terminal block has a minimum operating temperature of -20 °C and a maximum of 60 °C. This product is 21 mm long.

1 part: Ships in 2 days

    Total$0.91Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2409+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 1 part
      • Price: $0.9091