Micro Commercial ComponentsMBR0560-TPRectifiers
Diode Schottky 60V 0.5A 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 1.8(Max) |
Package Length | 2.85(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a Schottky diode MBR0560-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 410 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 5.5 A, while its maximum continuous forward current is 0.5@Ta=50C A.