Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
100 | |
Single | |
Active | |
-65 | |
-65 to 150 | |
10 | |
2°C/W | |
0.95@20A | |
150 | |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.65(Max) |
Package Length | 10.51(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode MBR1060-E3/45 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 10 A.
EDA / CAD Models |