Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
200 | |
Part Number | |
Single | |
Active | |
-65 | |
-65 to 150 | |
45 | |
16 | |
1.5°C/W(Typ) | |
0.61 | |
150 | |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.65(Max) |
Package Length | 10.51(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 | |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBR1645-E3/45 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 16 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |