Micro Commercial ComponentsMBR2060CT-BPRectifiers
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 5.1(Max) |
Package Length | 10.9(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |