Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.28(Max) mm |
Package Width | 4.83(Max) mm |
Package Length | 10.53(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode MBR41H100CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. Its peak non-repetitive surge current is 350 A, while its maximum continuous forward current is 20 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a dual common cathode configuration.
EDA / CAD Models |