Micro Commercial ComponentsMBRB3030CT-TPRectifiers
30 Amp Schottky Barrier Rectifier 30 Volts
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1000 | |
Dual Common Cathode | |
Obsolete | |
-55 | |
-55 to 150 | |
30 | |
0.55@15A | |
150 | |
Mounting | Surface Mount |
Package Height | 4.8(Max) |
Package Width | 9.4(Max) |
Package Length | 10.6(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |