GeneSiC SemiconductorMBRH12045Rectifiers

Diode Schottky 45V 120A 2-Pin(2+Tab) Case D-67

Converting from AC to DC is simple when using a Schottky diode MBRH12045 rectifier from GeneSiC Semiconductor. Its peak non-repetitive surge current is 2000 A, while its maximum continuous forward current is 120 A. This rectifier has an operating temperature range of -40 °C to 175 °C. It is made in a single configuration.

No Stock Available

Quantity Increments of 1 Minimum 216
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: