Taiwan SemiconductorMBS6-K RCGBridge Rectifiers
Diode Rectifier Bridge Single 600V 0.8A 4-Pin Case MBS T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
0.8 | |
420 | |
35 | |
1@0.4A | |
5 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.7(Max) |
Package Width | 4.1(Max) |
Package Length | 4.9(Max) |
PCB changed | 4 |
Supplier Package | Case MBS |
4 |