Epson America, IncMC-306 32.7680K-AC0: ROHSCrystals
Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 50000Ohm 4-Pin SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.60.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Crystal | |
0.032768 | |
±20 | |
±3 (1st) | |
9 | |
50000 | |
Fundamental | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.38 |
Package Width | 3.2 |
Package Length | 8(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | J-Lead |