PHOENIX CONTACTMC 0.5/ 2-G-2.5 THTConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard

Phoenix Contact brings you their shrouded MC 0.5/ 2-G-2.5 THT header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 2 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 160 V. Its pitch is 2.5 mm. It has a right angle body orientation. This device has a maximum current rating of 4 A. MC 0.5/ 2-G-2.5 THT is housed in black polyamide. It uses the solder termination method. This product is 6.9 mm long, 8.1 mm tall and 10.1 mm deep.

50 parts: Ships in 2 days

    Total$19.62Price for 50

    • (50)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 50 parts
      • Price: $0.3923