PHOENIX CONTACTMC 0.5/ 4-G-2.5Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use this wire to board MC 0.5/ 4-G-2.5 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 160 V. Its pitch is 2.5 mm. It has a right angle body orientation. This device has a maximum current rating of 4 A. MC 0.5/ 4-G-2.5 is housed in green polyamide. This product is 11.9 mm long, 8.1 mm tall and 10.1 mm deep. It uses the solder termination method.