PHOENIX CONTACTMC 0.5/ 5-G-2.5Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard

Think of Phoenix Contact's shrouded MC 0.5/ 5-G-2.5 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 5 contacts that are plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 160 V. Its pitch is 2.5 mm. It has a header type gender. This device has a maximum current rating of 4 A. MC 0.5/ 5-G-2.5 is housed in green polyamide. It uses the solder termination method. This product is 14.4 mm long, 8.1 mm tall and 10.1 mm deep.

2 parts: Ships in 2 days

    Total$1.03Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2439+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 2 parts
      • Price: $1.0337