Cornell Dubilier ElectronicsMC08CA100D-FCapacitor Mica
Cap Mica 10pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125°C Bulk
EAR99 | |
Active | |
8532.29.00.20 | |
Automotive | No |
PPAP | No |
10pF | |
0.5pF | |
100VDC | |
Flat | |
2 X 1.25 X 1.4 | |
0805 | |
-55 | |
125 | |
Bulk | |
2 | |
1.25 | |
1.4(Max) | |
Surface Mount |
The MC08CA100D-F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2 mm long, 1.4(Max) mm tall and 1.25 mm deep. Its capacitance value is 10pF.
EDA / CAD Models |