NXP SemiconductorsMC08XS6421BEKPower Switches
High-Side Switch, 12V, Dual 8mOhms Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
2 | |
SPI | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 11.1(Max) mm |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | SOIC W EP |
32 | |
Lead Shape | Gull-wing |