EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:2 |
Number of Outputs per Chip | 2 |
Maximum Input Frequency (MHz) | 1500(Typ) |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.34@5V |
Absolute Propagation Delay Time (ns) | 0.385 |
Input Logic Level | ECL |
Output Logic Level | ECL |
Minimum Operating Supply Voltage (V) | -4.2|4.2 |
Typical Operating Supply Voltage (V) | -5|5 |
Maximum Operating Supply Voltage (V) | -5.7|5.7 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |