onsemiMC100ELT20DTGLevel Translators
Translator TTL to PECL 1-CH Unidirectional 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
ECL | |
Translator | |
TTL to PECL | |
Unidirectional | |
1 | |
100(Min) | |
1.25@4.75V to 5.25V | |
1.35 | |
ECL | |
50 | |
-50 | |
4.75 | |
5 | |
5.25 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's MC100ELT20DTG level translator is the perfect solution for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
EDA / CAD Models |