onsemiMC100ELT22DR2GLevel Translators
Translator TTL to PECL 2-CH Unidirectional 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
ECL | |
Translator | |
TTL to PECL | |
Unidirectional | |
2 | |
500(Typ) | |
1.5@4.75V to 5.25V | |
1.5 | |
2 | |
ECL | |
50 | |
-50 | |
4.75 | |
5 | |
5.25 | |
-40 | |
85 | |
Tape and Reel | |
22 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |