EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Product Category | Active Programmable Delay Line |
Number of Independent Delay Inputs | 1 |
Absolute Increment (ns) | 0.01 |
Maximum Delay Time (ns) | 12.4 |
Maximum Delay Time Range (ns) | 10 to 20 |
Delay to First Tap (ns) | 2.2 |
Minimum Operating Supply Voltage (V) | -3|3 |
Typical Operating Supply Voltage (V) | -3.3|3.3 |
Maximum Operating Supply Voltage (V) | -3.6|3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |