onsemiMC100EP33DTGClock Buffers and Drivers
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Properly add to a versatile computer design with this MC100EP33DTG logic circuit manufactured by ON Semiconductor. This part has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
