onsemiMC100EP445FAGLogic and Timing Misc
Serial/Parallel Converter -40°C to 85°C 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
Never worry about having lag time due to poor logic again by implementing this MC100EP445FAG logic circuit developed by ON Semiconductor. This part has an operating temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
