EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | ECL |
Logic Function | Translator |
Translation | CML/LVDS/LVPECL to LVCMOS/LVTTL |
Channel Type | Unidirectional |
Number of Channels | 2 |
Maximum Frequency (MHz) | 350(Typ) |
Maximum Propagation Delay Time @ Maximum CL (ns) | 1.8@3V to 3.6V |
Absolute Propagation Delay Time (ns) | 1.8 |
Minimum High Level Input Voltage (V) | 2.075 |
Process Technology | ECL |
Maximum Low Level Output Current (mA) | 24 |
Maximum High Level Output Current (mA) | -3 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Maximum Supply Current (mA) | 40 |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |