onsemiMC100EPT24DGLevel Translators
Translator LVCMOS/LVTTL to LVECL 1-CH Unidirectional 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
ECL | |
Translator | |
LVCMOS/LVTTL to LVECL | |
Unidirectional | |
1 | |
>1000(Typ) | |
0.8@3V to 5.5V | |
0.8 | |
ECL | |
50 | |
-50 | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's MC100EPT24DG level translator is the perfect solution for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of ±3.3 V. Its minimum operating supply voltage of ±3 V, while its maximum is ±3.6 V.
EDA / CAD Models |