onsemiMC100LVEL90DWGLevel Translators
Translator ECL to LVPECL 3-CH Unidirectional 20-Pin SOIC W Tube
Compliant | |
EAR99 | |
LTB | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 12.95(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the MC100LVEL90DWG level translator from ON Semiconductor is for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of ±3.3|-5/3.3 V. Its minimum operating supply voltage of ±3 V, while its maximum is -5.5/3.8 V.
EDA / CAD Models |