EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Clock Driver |
Fanout | 1:5 |
Number of Outputs per Chip | 5 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.475@2.375V to 3.8V |
Absolute Propagation Delay Time (ns) | 0.525 |
Input Logic Level | ECL|HSTL|LVDS|PECL |
Output Logic Level | ECL|PECL |
Minimum Operating Supply Voltage (V) | -2.375|2.375 |
Typical Operating Supply Voltage (V) | -2.5|-3.3|2.5|3.3 |
Maximum Operating Supply Voltage (V) | -3.8|3.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
Pin Count | 20 |
Lead Shape | Gull-wing |