EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 3 |
Input Logic Level | ECL |
Minimum Operating Supply Voltage (V) | -2.375|2.375 |
Typical Operating Supply Voltage (V) | -2.5|-3.3|2.5|3.3 |
Maximum Operating Supply Voltage (V) | -3.8|3.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Maximum Supply Current (mA) | 60 |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |