EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |
Now you can design fundamental logical circuits using some of ON Semiconductor's MC10EL04DG logic gates! This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V.