Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
ECL | |
Multiplexer | |
1 x 2:1 | |
1 | |
2 | |
0 | |
1 | |
1 | |
0 | |
Inverting/Non-Inverting | |
1500(Typ) | |
0.34@5V | |
0.41 | |
ECL | |
Single-Ended | |
No | |
Differential | |
50 | |
-50 | |
-4.2|4.2 | |
-5|5 | |
-5.7|5.7 | |
Single | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
Thanks to ON Semiconductor and their MC10EL58DTG multiplexer, you can ensure that the number of electrical lines within your project is reduced to a minimum. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting/non-inverting device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V. It is made in a 1 x 2:1 configuration.
EDA / CAD Models |