onsemiMC10ELT21DGLevel Translators
Translator PECL to TTL 1-CH Unidirectional 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
ECL | |
Translator | |
PECL to TTL | |
Unidirectional | |
1 | |
100(Typ) | |
5.5@4.75V to 5.25V | |
5.5 | |
3.835 | |
ECL | |
24 | |
-3 | |
4.75 | |
5 | |
5.25 | |
-40 | |
85 | |
Tube | |
32 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the MC10ELT21DG level translator from ON Semiconductor is for you. This level shifter has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
EDA / CAD Models |