onsemiMC10EP33DGClock Buffers and Drivers
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Properly add to a versatile computer design with this MC10EP33DG logic circuit manufactured by ON Semiconductor. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected.
EDA / CAD Models |