onsemiMC10EP445FAGLogic and Timing Misc
Serial/Parallel Converter -40°C to 85°C 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
This MC10EP445FAG logic circuit manufactured by ON Semiconductor will make a design versatile and strong. This part has an operating temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
