EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Family | ECL |
Logic Function | Multiplexer |
Configuration | 1 x 4:1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 4 |
Number of Input Enables per Element | 0 |
Number of Selection Inputs per Element | 2 |
Number of Outputs per Chip | 1 |
Number of Output Enables per Element | 0 |
Polarity | Inverting/Non-Inverting |
Maximum Frequency (MHz) | >3000(Typ) |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.475@3V to 5.5V |
Absolute Propagation Delay Time (ns) | 0.575 |
Process Technology | ECL |
Input Signal Type | Differential |
Parity Invert Input | No |
Output Signal Type | Differential |
Maximum Low Level Output Current (mA) | 50 |
Maximum High Level Output Current (mA) | -50 |
Minimum Operating Supply Voltage (V) | -3|3 |
Typical Operating Supply Voltage (V) | -3.3|-5|3.3|5 |
Maximum Operating Supply Voltage (V) | -5.5|5.5 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
Pin Count | 20 |
Lead Shape | Gull-wing |