onsemiMC10EP57MNGMultiplexers

Multiplexer 1-Element ECL 4-IN 20-Pin QFN EP Rail

ON Semiconductor's MC10EP57MNG multiplexer will allow you to relax - by forwarding a selected line into a single input, the total number of lines entering or exiting your processor will be reduced. This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It is made in a 1 x 4:1 configuration. This inverting/non-inverting device has a typical operating supply voltage of -3.3|-5|3.3|5 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -5.5|5.5 V.

No Stock Available

Quantity Increments of 1 Minimum 92
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    44 weeks
    • Price: