onsemiMC10H016FNGCounter Shift Registers
Counter Single 4-Bit Sync Binary UP 20-Pin PLLC Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.69(Min) mm |
Package Width | 9.04(Max) mm |
Package Length | 9.04(Max) mm |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLLC |
20 | |
Lead Shape | J-Lead |
EDA / CAD Models |