Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.69(Min) mm |
Package Width | 9.04(Max) mm |
Package Length | 9.04(Max) mm |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLLC |
20 | |
Lead Shape | J-Lead |