onsemiMC10LVEP16DGBus Line Transceivers
Single Transmitter/Receiver 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| 0 | |
| -40 | |
| 85 | |
| Single | |
| 2.375 | |
| 2.5|3.3 | |
| 3.8 | |
| 27 | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
