NXP SemiconductorsMC10XS4200BDFKPower Switches
Power Switch Hi Side 2-OUT 10mOhm Automotive 23-Pin HQFN EP Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
High Side | |
2 | |
SPI | |
8 | |
36 | |
8 to 36 | |
5 | |
10 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.15(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 23 |
Standard Package Name | QFN |
Supplier Package | HQFN EP |
23 |