Cornell Dubilier ElectronicsMC12FA680J-FCapacitor Mica
Cap Mica 68pF 100V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
EAR99 | |
Active | |
8532.29.00.20 | |
Automotive | No |
PPAP | No |
The MC12FA680J-F silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 3.2 mm long, 2(Max) mm tall and 2.5 mm deep. Its capacitance value is 68pF.