Compliant | |
3A991a.2. | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Transceiver | |
250Kbps(Typ) | |
1500 to 2500 | |
2480 | |
2405 to 2480 | |
2V | |
2.7V | |
3.4V | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |