NXP SemiconductorsMC13892AJVKPMIC Solutions
Application Processors to 139-Pin BGA Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Application Processors | |
-40 | |
85 | |
Tray | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.92 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 139 |
Standard Package Name | BGA |
Supplier Package | BGA |
139 | |
Lead Shape | Ball |
EDA / CAD Models |