Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.85(Max) mm |
Package Width | 5.45(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO EIAJ |
14 | |
Lead Shape | Gull-wing |
MC14001BFELG logic gates, developed by ON Semiconductor, are a great way to implement fundamental logical decisions. This gate has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |