onsemiMC14024BCPGCounter Shift Registers
Counter/Divider Single 7-Bit Binary UP 14-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Binary | |
4000 | |
Counter/Divider | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
7 | |
7 | |
Uni-Directional | |
Negative-Edge | |
2000@5V|565@15V|750@10V | |
2000 | |
CMOS | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.02 | |
50 | |
No | |
No | |
-55 | |
125 | |
Automotive | |
Tube | |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 7.11(Max) |
Package Length | 19.69(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
Are you working with a sensitive system with multiple states? Implement this binary MC14024BCPG counter shift register from ON Semiconductor. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.