onsemiMC14044BDR2GLatches

Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC T/R

This sr-type MC14044BDR2G low-level latch manufactured by ON Semiconductor contains real time information and can be pushed through it once it is enabled. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V. It has 4 channels per chip.

Total In Stock: 4,863 parts

Quantity Increments of 1 Minimum 5
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: