onsemiMC14066BFGAnalog Switch Multiplexers
Analog Switch Quad SPST 14-Pin SO EIAJ Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
15@15V|20@10V|40@5V | |
120@5V | |
80@5V | |
65(Typ)@5V | |
Single | |
Single | |
3 | |
12|15|5|9 | |
18 | |
25 | |
25 | |
1050@5V | |
>=1000 | |
50 | |
Dual|Single | |
500 | |
-55 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.45(Max) |
Package Length | 10.5(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO EIAJ |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |