| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Thanks to ON Semiconductor and their MC14512BDG multiplexer, you can ensure that the number of electrical lines within your project is reduced to a minimum. Its maximum power dissipation is 500 mW. This device has a maximum power dissipation of 500 mW. This multiplexer has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V. It is made in a 1 x 8:1 configuration.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
