onsemiMC14512BDR2GMultiplexers
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4000 | |
Multiplexer | |
1 x 8:1 | |
1 | |
8 | |
0 | |
3 | |
1 | |
2 | |
Non-Inverting | |
170@15V|250@10V|650@5V | |
650 | |
CMOS | |
Single-Ended | |
No | |
Single-Ended | |
3-State | |
4.2(Min) | |
-4.2(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.015 | |
20 | |
50 | |
Single | |
500 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Shrink the number of electrical lines with this MC14512BDR2G multiplexer from ON Semiconductor by selecting one of several input signals and forwarding the selected signal into a single line! Its maximum power dissipation is 500 mW. This device has a maximum power dissipation of 500 mW. This multiplexer has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a 1 x 8:1 configuration. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |