onsemiMC14543BDR2GDecoders and Demuxes
Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4000B | |
Latch/Decoder/Driver | |
1 | |
4 | |
1 | |
7 | |
0 | |
Non-Inverting | |
1650@5V|495@15V|660@10V | |
1650 | |
CMOS | |
4.2(Min) | |
-4.2(Min) | |
3 | |
12|15|3.3|5|9 | |
18 | |
0.02 | |
50 | |
-55 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Choose between multiple outputs given a certain selection inputs with this MC14543BDR2G from ON Semiconductor. This decoder has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
EDA / CAD Models |