onsemiMC14549BCPGRegisters
Successive Approximation Register Single-Element 8-CH CMOS 16-Pin PDIP Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 19.69(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Need to store bits outside the core in your computer system? Implement this MC14549BCPG register developed by ON Semiconductor. This register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 8 channels per chip. Its maximum frequency is 4(Typ) MHz. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
