onsemi MC14555BDG Decoders and Demuxes

Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC Tube

Product Technical Specifications

Make a design versatile and well-rounded by adding extra complexity with this MC14555BDG from ON Semiconductor. This decoder has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

Symbols and Footprints

200 parts: Ships in 3 days

    Total $38.19 Price for 105

    • 3 日後に発送

      Ships from:
      アメリカ合衆国
      Date Code:
      +
      Manufacturer Lead Time:
      0 週間
      Country Of Origin:
      フィリピン
      • In stock: 200 部分
      • Price: $0.3637
    MC14555BDG

    MC14555BDG onsemi

    $0.36 Price for 105

    onsemiMC14555BDGDecoders and Demuxes

    Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC Tube

    Make a design versatile and well-rounded by adding extra complexity with this MC14555BDG from ON Semiconductor. This decoder has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

    200 parts: Ships in 3 days

      Total$38.19Price for 105

      • Ships in 3 days

        Ships from:
        United States of America
        Date Code:
        +
        Manufacturer Lead Time:
        0 weeks
        Country Of origin:
        Philippines
        • In Stock: 200 parts
        • Price: $0.3637